Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1NBBB12WA1

DigiKey Part Number
2449-AH1NBBB12WA1-ND
Manufacturer
Manufacturer Product Number
AH1NBBB12WA1
Description
SWITCH PB SPST NO + SPST NC 20A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
12 VDC
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 19.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1805,06000 Kč805,06 Kč
10694,53000 Kč6 945,30 Kč
25654,75120 Kč16 368,78 Kč
50626,12260 Kč31 306,13 Kč
100598,69500 Kč59 869,50 Kč
250564,19276 Kč141 048,19 Kč
Manufacturers Standard Package
Unit Price without VAT:805,06000 Kč
Unit Price with VAT:974,12260 Kč