
AH1NABX | |
|---|---|
DigiKey Part Number | 2449-AH1NABX-ND |
Manufacturer | |
Manufacturer Product Number | AH1NABX |
Description | SWITCH PB DPST-NO/NC 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO + SPST-NC Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | AH1NABX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel 316 | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,05000 Kč | 367,05 Kč |
| 10 | 316,69200 Kč | 3 166,92 Kč |
| 25 | 298,60000 Kč | 7 465,00 Kč |
| 50 | 285,57700 Kč | 14 278,85 Kč |
| 100 | 273,10000 Kč | 27 310,00 Kč |
| 250 | 257,40608 Kč | 64 351,52 Kč |
| 500 | 246,11084 Kč | 123 055,42 Kč |
| Unit Price without VAT: | 367,05000 Kč |
|---|---|
| Unit Price with VAT: | 444,13050 Kč |

