
A91AC24VDC | |
|---|---|
DigiKey Part Number | 2449-A91AC24VDC-ND |
Manufacturer | |
Manufacturer Product Number | A91AC24VDC |
Description | RELAY AUTOMOTIVE SPST 40A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A91AC24VDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.8W | |
Coil Resistance | 320 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 20 | 70,02850 Kč | 1 400,57 Kč |
| 40 | 67,62925 Kč | 2 705,17 Kč |
| 60 | 66,26267 Kč | 3 975,76 Kč |
| 100 | 64,58140 Kč | 6 458,14 Kč |
| 260 | 61,54758 Kč | 16 002,37 Kč |
| 500 | 59,55242 Kč | 29 776,21 Kč |
| 1 000 | 57,50617 Kč | 57 506,17 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |




