
A61CS12VDC1.3D | |
|---|---|
DigiKey Part Number | 2449-A61CS12VDC1.3D-ND |
Manufacturer | |
Manufacturer Product Number | A61CS12VDC1.3D |
Description | RELAY AUTOMOTIVE SPDT 30A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A61CS12VDC1.3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 110.1 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 2 ms | |
Features | Micro 280 ISO | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.3W | |
Coil Resistance | 109 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,09000 Kč | 59,09 Kč |
| 10 | 52,57700 Kč | 525,77 Kč |
| 25 | 50,20920 Kč | 1 255,23 Kč |
| 50 | 48,49040 Kč | 2 424,52 Kč |
| 100 | 46,83010 Kč | 4 683,01 Kč |
| 250 | 44,71960 Kč | 11 179,90 Kč |
| 450 | 43,41473 Kč | 19 536,63 Kč |
| 950 | 41,80977 Kč | 39 719,28 Kč |
| 4 900 | 38,48732 Kč | 188 587,87 Kč |
| Unit Price without VAT: | 59,09000 Kč |
|---|---|
| Unit Price with VAT: | 71,49890 Kč |



