
A3KM1CSQ48VDC1.6R | |
|---|---|
DigiKey Part Number | 2449-A3KM1CSQ48VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A3KM1CSQ48VDC1.6R |
Description | RELAY AUTOMOTIVE SPDT 80A 48VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 33.3 mA | |
Coil Voltage | 48VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 145VDC - Max | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Magnetic Blowout, Resistor, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 1.44 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,44000 Kč | 156,44 Kč |
| 10 | 139,32200 Kč | 1 393,22 Kč |
| 40 | 129,93025 Kč | 5 197,21 Kč |
| 80 | 125,47613 Kč | 10 038,09 Kč |
| 120 | 122,93800 Kč | 14 752,56 Kč |
| 280 | 117,79729 Kč | 32 983,24 Kč |
| 520 | 114,17502 Kč | 59 371,01 Kč |
| 1 000 | 110,46775 Kč | 110 467,75 Kč |
| Unit Price without VAT: | 156,44000 Kč |
|---|---|
| Unit Price with VAT: | 189,29240 Kč |



