A3KM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3KM1CSQ12VDC1.6D

DigiKey Part Number
2449-A3KM1CSQ12VDC1.6D-ND
Manufacturer
Manufacturer Product Number
A3KM1CSQ12VDC1.6D
Description
RELAY AUTOMOTIVE SPDT 150A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
A3KM1CSQ12VDC1.6D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tray
Part Status
Active
Coil Type
Non Latching
Coil Current
133.3 mA
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
80 A
Switching Voltage
145VDC - Max
Must Operate Voltage
7.8 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
15 ms
Features
Diode, Sealed - Fully, Magnetic Blowout
Mounting Type
Chassis Mount
Termination Style
Quick Connect - Multiple Sizes
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
1.6W
Coil Resistance
90 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1184,40000 Kč184,40 Kč
20158,67500 Kč3 173,50 Kč
40153,23875 Kč6 129,55 Kč
60150,14267 Kč9 008,56 Kč
80147,98150 Kč11 838,52 Kč
240140,00971 Kč33 602,33 Kč
440135,79259 Kč59 748,74 Kč
960130,54859 Kč125 326,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:184,40000 Kč
Unit Price with VAT:223,12400 Kč