
A3K1CSQ48VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A3K1CSQ48VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A3K1CSQ48VDC1.6D |
Description | RELAY AUTOMOTIVE SPDT 80A 48VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 33.3 mA | |
Coil Voltage | 48VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 145VDC - Max | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Diode, Sealed - Fully, Magnetic Blowout | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 1.44 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,55000 Kč | 154,55 Kč |
| 10 | 137,74700 Kč | 1 377,47 Kč |
| 40 | 128,46575 Kč | 5 138,63 Kč |
| 80 | 124,06138 Kč | 9 924,91 Kč |
| 120 | 121,55217 Kč | 14 586,26 Kč |
| 280 | 116,46989 Kč | 32 611,57 Kč |
| 520 | 112,88848 Kč | 58 702,01 Kč |
| 1 000 | 109,22299 Kč | 109 222,99 Kč |
| Unit Price without VAT: | 154,55000 Kč |
|---|---|
| Unit Price with VAT: | 187,00550 Kč |


