
A3K1ASQ12VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A3K1ASQ12VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A3K1ASQ12VDC1.6D |
Description | RELAY AUTOMOTIVE SPST 150A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A3K1ASQ12VDC1.6D Models |
Category | Must Release Voltage 1.2 VDC |
Manufacturer CIT Relay and Switch | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Tray | Features Diode, Sealed - Fully, Magnetic Blowout |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In, Quick Connect - Multiple Sizes |
Coil Current 133.3 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 12VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Coil Power 1.6W |
Contact Rating (Current) 80 A | Coil Resistance 90 Ohms |
Switching Voltage 145VDC - Max | Base Product Number |
Must Operate Voltage 7.8 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,52000 Kč | 162,52 Kč |
| 20 | 139,84650 Kč | 2 796,93 Kč |
| 40 | 135,04875 Kč | 5 401,95 Kč |
| 60 | 132,31883 Kč | 7 939,13 Kč |
| 100 | 128,95920 Kč | 12 895,92 Kč |
| 260 | 122,89485 Kč | 31 952,66 Kč |
| 500 | 118,90580 Kč | 59 452,90 Kč |
| 1 000 | 114,81769 Kč | 114 817,69 Kč |
| Unit Price without VAT: | 162,52000 Kč |
|---|---|
| Unit Price with VAT: | 196,64920 Kč |



