
A31CSP24VDC2D | |
|---|---|
DigiKey Part Number | 2449-A31CSP24VDC2D-ND |
Manufacturer | |
Manufacturer Product Number | A31CSP24VDC2D |
Description | RELAY AUTOMOTIVE SPDT 80A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A31CSP24VDC2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Coil Power | 1.8W | |
Coil Resistance | 320 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 20 | 91,20500 Kč | 1 824,10 Kč |
| 40 | 88,07600 Kč | 3 523,04 Kč |
| 60 | 86,29833 Kč | 5 177,90 Kč |
| 100 | 84,10750 Kč | 8 410,75 Kč |
| 260 | 80,15423 Kč | 20 840,10 Kč |
| 500 | 77,55444 Kč | 38 777,22 Kč |
| 1 000 | 74,88916 Kč | 74 889,16 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |

