
A2S1CSQ24VDC1.9R | |
|---|---|
DigiKey Part Number | 2449-A2S1CSQ24VDC1.9R-ND |
Manufacturer | |
Manufacturer Product Number | A2S1CSQ24VDC1.9R |
Description | RELAY AUTOMOTIVE SPDT 40A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2S1CSQ24VDC1.9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 79.2 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.9W | |
Coil Resistance | 303.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 58,15003 Kč | 18 608,01 Kč |
| Unit Price without VAT: | 58,15003 Kč |
|---|---|
| Unit Price with VAT: | 70,36154 Kč |


