
A2M1CSQ12VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A2M1CSQ12VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A2M1CSQ12VDC1.6D |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2M1CSQ12VDC1.6D Models |
Category | Must Release Voltage 1.2 VDC |
Manufacturer CIT Relay and Switch | Operate Time 7 ms |
Series | Release Time 5 ms |
Packaging Tray | Features Diode, Sealed - Fully |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Current 133.3 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 12VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) | Coil Power 1.6W |
Contact Rating (Current) 40 A | Coil Resistance 90 Ohms |
Switching Voltage 75VDC - Max | Base Product Number |
Must Operate Voltage 8.4 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 20 | 46,78350 Kč | 935,67 Kč |
| 40 | 45,18775 Kč | 1 807,51 Kč |
| 60 | 44,27433 Kč | 2 656,46 Kč |
| 100 | 43,15300 Kč | 4 315,30 Kč |
| 260 | 41,12700 Kč | 10 693,02 Kč |
| 500 | 39,79372 Kč | 19 896,86 Kč |
| 1 000 | 38,42739 Kč | 38 427,39 Kč |
| 5 000 | 35,42938 Kč | 177 146,90 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |


