
A2KM1ASQ12VDC1.6 | |
|---|---|
DigiKey Part Number | 2449-A2KM1ASQ12VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A2KM1ASQ12VDC1.6 |
Description | RELAY AUTOMOTIVE SPST 120A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2KM1ASQ12VDC1.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 110VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Magnetic Blowout, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,75000 Kč | 127,75 Kč |
| 20 | 109,88700 Kč | 2 197,74 Kč |
| 40 | 106,12100 Kč | 4 244,84 Kč |
| 60 | 103,97800 Kč | 6 238,68 Kč |
| 80 | 102,48250 Kč | 8 198,60 Kč |
| 240 | 96,96375 Kč | 23 271,30 Kč |
| 440 | 94,04455 Kč | 41 379,60 Kč |
| 960 | 90,41377 Kč | 86 797,22 Kč |
| Unit Price without VAT: | 127,75000 Kč |
|---|---|
| Unit Price with VAT: | 154,57750 Kč |


