
A2K1CSP48VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A2K1CSP48VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A2K1CSP48VDC1.6D |
Description | RELAY AUTOMOTIVE SPDT 60A 48VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 33.3 mA | |
Coil Voltage | 48VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 110VDC - Max | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Diode, Sealed - Fully, Magnetic Blowout | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 1.44 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 105,66200 Kč | 1 056,62 Kč |
| 40 | 98,55400 Kč | 3 942,16 Kč |
| 80 | 95,17338 Kč | 7 613,87 Kč |
| 120 | 93,24858 Kč | 11 189,83 Kč |
| 280 | 89,35175 Kč | 25 018,49 Kč |
| 520 | 86,60504 Kč | 45 034,62 Kč |
| 1 000 | 83,79336 Kč | 83 793,36 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |


