
A2HF1CSQ12VDC1.6R | |
|---|---|
DigiKey Part Number | 2449-A2HF1CSQ12VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A2HF1CSQ12VDC1.6R |
Description | RELAY AUTOMOTIVE SPDT 50A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2HF1CSQ12VDC1.6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 80 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,47000 Kč | 53,47 Kč |
| 20 | 46,08900 Kč | 921,78 Kč |
| 40 | 44,51025 Kč | 1 780,41 Kč |
| 60 | 43,61567 Kč | 2 616,94 Kč |
| 80 | 42,98675 Kč | 3 438,94 Kč |
| 240 | 40,67563 Kč | 9 762,15 Kč |
| 440 | 39,45248 Kč | 17 359,09 Kč |
| 960 | 37,93100 Kč | 36 413,76 Kč |
| 4 900 | 34,93570 Kč | 171 184,93 Kč |
| Unit Price without VAT: | 53,47000 Kč |
|---|---|
| Unit Price with VAT: | 64,69870 Kč |


