
A21CSQ24VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A21CSQ24VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A21CSQ24VDC1.6D |
Description | RELAY AUTOMOTIVE SPDT 40A 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A21CSQ24VDC1.6D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 20 | 47,19300 Kč | 943,86 Kč |
| 40 | 45,58150 Kč | 1 823,26 Kč |
| 60 | 44,65917 Kč | 2 679,55 Kč |
| 100 | 43,52680 Kč | 4 352,68 Kč |
| 260 | 41,48396 Kč | 10 785,83 Kč |
| 500 | 40,13936 Kč | 20 069,68 Kč |
| 1 000 | 38,76105 Kč | 38 761,05 Kč |
| 5 000 | 35,73704 Kč | 178 685,20 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |





