
A21ASP12VDC1.6 | |
|---|---|
DigiKey Part Number | 2449-A21ASP12VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A21ASP12VDC1.6 |
Description | RELAY AUTOMOTIVE SPST 40A 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A21ASP12VDC1.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 20 | 39,43400 Kč | 788,68 Kč |
| 40 | 38,08500 Kč | 1 523,40 Kč |
| 60 | 37,31700 Kč | 2 239,02 Kč |
| 100 | 36,37060 Kč | 3 637,06 Kč |
| 260 | 34,66204 Kč | 9 012,13 Kč |
| 500 | 33,53926 Kč | 16 769,63 Kč |
| 1 000 | 32,38774 Kč | 32 387,74 Kč |
| 5 000 | 29,86159 Kč | 149 307,95 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |


