
A1M1CSQ24VDCR | |
---|---|
DigiKey Part Number | 2449-A1M1CSQ24VDCR-ND |
Manufacturer | |
Manufacturer Product Number | A1M1CSQ24VDCR |
Description | RELAY AUTOMOTIVE SPDT 40A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A1M1CSQ24VDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 28VDC - Max | |
Must Operate Voltage | 14.4 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.8W | |
Coil Resistance | 320 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,24000 Kč | 41,24 Kč |
10 | 36,68200 Kč | 366,82 Kč |
25 | 35,04440 Kč | 876,11 Kč |
50 | 33,84040 Kč | 1 692,02 Kč |
100 | 32,68440 Kč | 3 268,44 Kč |
250 | 31,21084 Kč | 7 802,71 Kč |
500 | 30,14060 Kč | 15 070,30 Kč |
1 000 | 29,10576 Kč | 29 105,76 Kč |
5 000 | 26,83591 Kč | 134 179,55 Kč |
Unit Price without VAT: | 41,24000 Kč |
---|---|
Unit Price with VAT: | 49,90040 Kč |