Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A171AS24VDC.96R

DigiKey Part Number
2449-A171AS24VDC.96R-ND
Manufacturer
Manufacturer Product Number
A171AS24VDC.96R
Description
RELAY AUTOMOTIVE SPST 30A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A171AS24VDC.96R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tray
Part Status
Active
Coil Type
Non Latching
Coil Current
40 mA
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
75VDC - Max
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
5 ms
Features
Resistor, Sealed - Fully
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
960mW
Coil Resistance
600 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 989
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
1050,54200 Kč505,42 Kč
2548,27040 Kč1 206,76 Kč
5046,61980 Kč2 330,99 Kč
20043,48055 Kč8 696,11 Kč
40041,98865 Kč16 795,46 Kč
60041,13928 Kč24 683,57 Kč
1 00040,09337 Kč40 093,37 Kč
5 00036,96547 Kč184 827,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč