


A171AHS24VDC.96 | |
|---|---|
DigiKey Part Number | 2449-A171AHS24VDC.96-ND |
Manufacturer | |
Manufacturer Product Number | A171AHS24VDC.96 |
Description | RELAY AUTOMOTIVE SPST 30A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A171AHS24VDC.96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 40 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 960mW | |
Coil Resistance | 600 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 50,54200 Kč | 505,42 Kč |
| 25 | 48,27040 Kč | 1 206,76 Kč |
| 50 | 46,61980 Kč | 2 330,99 Kč |
| 200 | 43,48055 Kč | 8 696,11 Kč |
| 400 | 41,98865 Kč | 16 795,46 Kč |
| 600 | 41,13928 Kč | 24 683,57 Kč |
| 1 000 | 40,09337 Kč | 40 093,37 Kč |
| 5 000 | 36,96547 Kč | 184 827,35 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |



