
A11ASQ12VDC1.5 | |
|---|---|
DigiKey Part Number | 2449-A11ASQ12VDC1.5-ND |
Manufacturer | |
Manufacturer Product Number | A11ASQ12VDC1.5 |
Description | RELAY AUTOMOTIVE SPST 30A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A11ASQ12VDC1.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 125 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 7 ms | |
Features | Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.5W | |
Coil Resistance | 96 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,99000 Kč | 43,99 Kč |
| 10 | 39,21600 Kč | 392,16 Kč |
| 25 | 37,46040 Kč | 936,51 Kč |
| 50 | 36,17660 Kč | 1 808,83 Kč |
| 100 | 34,93670 Kč | 3 493,67 Kč |
| 250 | 33,36340 Kč | 8 340,85 Kč |
| 500 | 32,21870 Kč | 16 109,35 Kč |
| 1 000 | 31,11274 Kč | 31 112,74 Kč |
| 5 000 | 28,68618 Kč | 143 430,90 Kč |
| Unit Price without VAT: | 43,99000 Kč |
|---|---|
| Unit Price with VAT: | 53,22790 Kč |


