
A11ASQ12VDC1.2 | |
|---|---|
DigiKey Part Number | 2449-A11ASQ12VDC1.2-ND |
Manufacturer | |
Manufacturer Product Number | A11ASQ12VDC1.2 |
Description | RELAY AUTOMOTIVE SPST 30A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A11ASQ12VDC1.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 100 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 7 ms | |
Features | Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.2W | |
Coil Resistance | 120 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,53000 Kč | 43,53 Kč |
| 10 | 38,80600 Kč | 388,06 Kč |
| 25 | 37,06920 Kč | 926,73 Kč |
| 50 | 35,79840 Kč | 1 789,92 Kč |
| 100 | 34,57160 Kč | 3 457,16 Kč |
| 250 | 33,01472 Kč | 8 253,68 Kč |
| 500 | 31,88198 Kč | 15 940,99 Kč |
| 1 000 | 30,78757 Kč | 30 787,57 Kč |
| 5 000 | 28,38637 Kč | 141 931,85 Kč |
| Unit Price without VAT: | 43,53000 Kč |
|---|---|
| Unit Price with VAT: | 52,67130 Kč |







