
1203A1VQEA | |
|---|---|
DigiKey Part Number | 2449-1203A1VQEA-ND |
Manufacturer | |
Manufacturer Product Number | 1203A1VQEA |
Description | SWITCH SLIDE DPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 4.72mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.24mm | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,86000 Kč | 86,86 Kč |
| 10 | 75,71700 Kč | 757,17 Kč |
| 25 | 71,61360 Kč | 1 790,34 Kč |
| 100 | 65,74360 Kč | 6 574,36 Kč |
| 300 | 61,38670 Kč | 18 416,01 Kč |
| 500 | 59,44758 Kč | 29 723,79 Kč |
| 1 000 | 56,90360 Kč | 56 903,60 Kč |
| 2 500 | 53,69199 Kč | 134 229,98 Kč |
| Unit Price without VAT: | 86,86000 Kč |
|---|---|
| Unit Price with VAT: | 105,10060 Kč |


