
1101A2HQEA | |
|---|---|
DigiKey Part Number | 2449-1101A2HQEA-ND |
Manufacturer | |
Manufacturer Product Number | 1101A2HQEA |
Description | SWITCH SLIDE SPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1101A2HQEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 6.88mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.24mm | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 55,39300 Kč | 553,93 Kč |
| 50 | 48,45080 Kč | 2 422,54 Kč |
| 100 | 45,74200 Kč | 4 574,20 Kč |
| 250 | 42,47476 Kč | 10 618,69 Kč |
| 500 | 40,25778 Kč | 20 128,89 Kč |
| 1 000 | 38,26277 Kč | 38 262,77 Kč |
| 2 500 | 35,95840 Kč | 89 896,00 Kč |
| 5 000 | 34,45318 Kč | 172 265,90 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |



