


WM8946ECS/R | |
|---|---|
DigiKey Part Number | WM8946ECS/RTR-ND - Tape & Reel (TR) WM8946ECS/RCT-ND - Cut Tape (CT) WM8946ECS/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WM8946ECS/R |
Description | IC CODEC STER 36 BALL W-CSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b I2C, SPI 36-W-CSP (2.97x3.07) |
Datasheet | Datasheet |
EDA/CAD Models | WM8946ECS/R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, SPI | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 94 / 96 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.4V ~ 3.6V | |
Voltage - Supply, Digital | 1.62V ~ 1.98V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFBGA, WLCSP | |
Supplier Device Package | 36-W-CSP (2.97x3.07) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,61000 Kč | 164,61 Kč |
| 10 | 127,31000 Kč | 1 273,10 Kč |
| 25 | 117,99800 Kč | 2 949,95 Kč |
| 100 | 107,76550 Kč | 10 776,55 Kč |
| 250 | 102,88904 Kč | 25 722,26 Kč |
| 500 | 99,94918 Kč | 49 974,59 Kč |
| 1 000 | 97,52970 Kč | 97 529,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 93,43733 Kč | 467 186,65 Kč |
| Unit Price without VAT: | 164,61000 Kč |
|---|---|
| Unit Price with VAT: | 199,17810 Kč |


