


WM8742GEDS/RV | |
|---|---|
DigiKey Part Number | WM8742GEDS/RV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8742GEDS/RV |
Description | IC DAC/AUDIO 24BIT 192K 28SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k SPI 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |

