New Product
CS4308P Audio/Stereo DAC Audio Dunglass Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC4308P-DAC

DigiKey Part Number
598-DC4308P-DAC-ND
Manufacturer
Manufacturer Product Number
DC4308P-DAC
Description
DUNGLASS DAUGHTER CARD CS4308P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CS4308P Audio/Stereo DAC Audio Dunglass Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Active
Platform
Dunglass
Type
Audio
Function
Audio/Stereo DAC
Utilized IC / Part
CS4308P
Contents
Board(s)
Suggested Programming Environment
SoundClear Studio
Interconnect System
-
Note
-
Primary Attributes
8-Channel (Octal)
Secondary Attributes
I2C/SPI Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 858,68000 Kč13 858,68 Kč
Manufacturers Standard Package
Unit Price without VAT:13 858,68000 Kč
Unit Price with VAT:16 769,00280 Kč