
DC4304S-DAC | |
|---|---|
DigiKey Part Number | 598-DC4304S-DAC-ND |
Manufacturer | |
Manufacturer Product Number | DC4304S-DAC |
Description | DUNGLASS DAUGHTER CARD CS4304S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CS4304S Audio/Stereo DAC Audio Dunglass Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Dunglass | |
Type | Audio | |
Function | Audio/Stereo DAC | |
Utilized IC / Part | CS4304S | |
Contents | Board(s) | |
Suggested Programming Environment | SoundClear Studio | |
Interconnect System | - | |
Note | - | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | I2C/SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 548,40000 Kč | 12 548,40 Kč |
| Unit Price without VAT: | 12 548,40000 Kč |
|---|---|
| Unit Price with VAT: | 15 183,56400 Kč |


