
CS8416K-CSZ | |
|---|---|
DigiKey Part Number | 598-CS8416K-CSZ-ND |
Manufacturer | |
Manufacturer Product Number | CS8416K-CSZ |
Description | IC AUDIO RECEIVER 28SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Receiver 1 Channel 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Audio Receiver | |
Applications | Digital Audio Interfacing | |
Number of Channels | 1 | |
Interface | I2C, SPI | |
Voltage - Supply | 3.13V ~ 3.46V | |
Operating Temperature | -10°C ~ 70°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 297 | 152,37125 Kč | 45 254,26 Kč |
| Unit Price without VAT: | 152,37125 Kč |
|---|---|
| Unit Price with VAT: | 184,36921 Kč |


