
CS8416K-CNZ | |
|---|---|
DigiKey Part Number | 598-CS8416K-CNZ-ND |
Manufacturer | |
Manufacturer Product Number | CS8416K-CNZ |
Description | IC AUDIO RX 1-CH 28-QFN |
Customer Reference | |
Detailed Description | Audio Audio Receiver 1 Channel 28-QFN (5x5) |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer Cirrus Logic Inc. | Interface I2C, SPI |
Packaging Tube | Voltage - Supply 3.13V ~ 3.46V |
Part Status Not For New Designs | Operating Temperature -10°C ~ 70°C |
Function Audio Receiver | Package / Case 28-VFQFN Exposed Pad |
Applications Digital Audio Interfacing | Supplier Device Package 28-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,64000 Kč | 244,64 Kč |
| 10 | 191,70400 Kč | 1 917,04 Kč |
| 25 | 178,47320 Kč | 4 461,83 Kč |
| 100 | 163,92630 Kč | 16 392,63 Kč |
| 490 | 152,92402 Kč | 74 932,77 Kč |
| 980 | 149,46562 Kč | 146 476,31 Kč |
| Unit Price without VAT: | 244,64000 Kč |
|---|---|
| Unit Price with VAT: | 296,01440 Kč |


