Audio Audio Receiver 8 Channel 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Audio Receiver 8 Channel 28-TSSOP
Cirrus Logic Rocks Audio

CS8416-DZZ

DigiKey Part Number
598-CS8416-DZZ-ND
Manufacturer
Manufacturer Product Number
CS8416-DZZ
Description
IC AUDIO RECEIVER 28TSSOP
Customer Reference
Detailed Description
Audio Audio Receiver 8 Channel 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CS8416-DZZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Audio Receiver
Applications
Digital Audio Interfacing
Number of Channels
8
Interface
I2C, SPI
Voltage - Supply
3.3V ~ 5V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
32kHz ~ 192kHz
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 269
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1282,00000 Kč282,00 Kč
10222,11700 Kč2 221,17 Kč
50198,17080 Kč9 908,54 Kč
100190,75210 Kč19 075,21 Kč
250182,92112 Kč45 730,28 Kč
500178,20078 Kč89 100,39 Kč
1 000174,31595 Kč174 315,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:282,00000 Kč
Unit Price with VAT:341,22000 Kč