



CS5534-ASZR | |
|---|---|
DigiKey Part Number | CS5534-ASZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5534-ASZR |
Description | IC ADC 24BIT SIGMA-DELTA 24SSOP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5534-ASZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 3.84k | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | ±3V, 0V ~ 5V | |
Voltage - Supply, Digital | 3V ~ 5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 216,49915 Kč | 432 998,30 Kč |
| Unit Price without VAT: | 216,49915 Kč |
|---|---|
| Unit Price with VAT: | 261,96397 Kč |

