


CS5529-ASZ | |
|---|---|
DigiKey Part Number | 598-1110-5-ND |
Manufacturer | |
Manufacturer Product Number | CS5529-ASZ |
Description | IC ADC 16BIT SIGMA-DELTA 20SSOP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5529-ASZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 101 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | ±3V, 0V ~ 5V | |
Voltage - Supply, Digital | 3V ~ 5V | |
Features | Selectable Address | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,24000 Kč | 209,24 Kč |
| 10 | 163,15900 Kč | 1 631,59 Kč |
| 66 | 142,30758 Kč | 9 392,30 Kč |
| 132 | 137,02909 Kč | 18 087,84 Kč |
| 264 | 132,68277 Kč | 35 028,25 Kč |
| 528 | 129,10627 Kč | 68 168,11 Kč |
| 1 056 | 126,16146 Kč | 133 226,50 Kč |
| Unit Price without VAT: | 209,24000 Kč |
|---|---|
| Unit Price with VAT: | 253,18040 Kč |


