



CS5524-ASZ | |
|---|---|
DigiKey Part Number | 598-1106-5-ND |
Manufacturer | |
Manufacturer Product Number | CS5524-ASZ |
Description | IC ADC 24BIT SIGMA-DELTA 24SSOP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5524-ASZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 617 | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Selectable Address | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,49000 Kč | 258,49 Kč |
| 10 | 203,06900 Kč | 2 030,69 Kč |
| 59 | 179,09271 Kč | 10 566,47 Kč |
| 118 | 172,52975 Kč | 20 358,51 Kč |
| 295 | 165,60000 Kč | 48 852,00 Kč |
| 531 | 162,00652 Kč | 86 025,46 Kč |
| 1 003 | 158,73316 Kč | 159 209,36 Kč |
| Unit Price without VAT: | 258,49000 Kč |
|---|---|
| Unit Price with VAT: | 312,77290 Kč |

