
CS5460AK-BSZ | |
|---|---|
DigiKey Part Number | 598-CS5460AK-BSZ-ND |
Manufacturer | |
Manufacturer Product Number | CS5460AK-BSZ |
Description | IC SINGLE-PH BI DIREC POWER METE |
Customer Reference | |
Detailed Description | Single Phase Meter IC 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Input Impedance | 30kOhm | |
Measurement Error | 0.1% | |
Voltage - I/O High | 4V, 4V | |
Voltage - I/O Low | 0.4V | |
Current - Supply | 2.9mA | |
Voltage - Supply | 3.3 V ~ 5 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 84,37000 Kč | 843,70 Kč |
| 59 | 72,99831 Kč | 4 306,90 Kč |
| 118 | 69,88593 Kč | 8 246,54 Kč |
| 295 | 66,59854 Kč | 19 646,57 Kč |
| 531 | 64,89490 Kč | 34 459,19 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |

