
CS5381K-KZZR | |
|---|---|
DigiKey Part Number | 598-CS5381K-KZZRTR-ND - Tape & Reel (TR) 598-CS5381K-KZZRCT-ND - Cut Tape (CT) 598-CS5381K-KZZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS5381K-KZZR |
Description | IC ADC 24BIT 24-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 216k | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | I2S | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:2 | |
Number of A/D Converters | 2 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3.1V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -10°C ~ 70°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 896,82000 Kč | 896,82 Kč |
| 10 | 732,09500 Kč | 7 320,95 Kč |
| 25 | 690,97680 Kč | 17 274,42 Kč |
| 100 | 670,81050 Kč | 67 081,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 584,54778 Kč | 2 338 191,12 Kč |
| Unit Price without VAT: | 896,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 085,15220 Kč |


