CS5361K-KZZR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5361K-KZZR

DigiKey Part Number
598-CS5361K-KZZRTR-ND - Tape & Reel (TR)
598-CS5361K-KZZRCT-ND - Cut Tape (CT)
598-CS5361K-KZZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS5361K-KZZR
Description
IC 24BIT 114DB 192KHZ MULTI-BIT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ADC, Audio 24 b 192k I2S 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
4.75V ~ 5.25V, 3.1V ~ 5.25V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 849
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1359,73000 Kč359,73 Kč
10285,76700 Kč2 857,67 Kč
25267,28240 Kč6 682,06 Kč
100246,96050 Kč24 696,05 Kč
250237,27620 Kč59 319,05 Kč
500231,43964 Kč115 719,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000219,42843 Kč877 713,72 Kč
Manufacturers Standard Package
Unit Price without VAT:359,73000 Kč
Unit Price with VAT:435,27330 Kč