
CS5361K-KZZR | |
---|---|
DigiKey Part Number | 598-CS5361K-KZZRTR-ND - Tape & Reel (TR) 598-CS5361K-KZZRCT-ND - Cut Tape (CT) 598-CS5361K-KZZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS5361K-KZZR |
Description | IC 24BIT 114DB 192KHZ MULTI-BIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2S 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.75V ~ 5.25V, 3.1V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 359,73000 Kč | 359,73 Kč |
10 | 285,76700 Kč | 2 857,67 Kč |
25 | 267,28240 Kč | 6 682,06 Kč |
100 | 246,96050 Kč | 24 696,05 Kč |
250 | 237,27620 Kč | 59 319,05 Kč |
500 | 231,43964 Kč | 115 719,82 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 219,42843 Kč | 877 713,72 Kč |
Unit Price without VAT: | 359,73000 Kč |
---|---|
Unit Price with VAT: | 435,27330 Kč |