
CS5304S-DN | |
|---|---|
DigiKey Part Number | 598-CS5304S-DN-ND |
Manufacturer | |
Manufacturer Product Number | CS5304S-DN |
Description | 4 CHANNEL ADC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 32 b 768kHz I2C, SPI 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CS5304S-DN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768kHz | |
Data Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,55000 Kč | 192,55 Kč |
| 10 | 149,84200 Kč | 1 498,42 Kč |
| 25 | 139,14960 Kč | 3 478,74 Kč |
| 100 | 127,39910 Kč | 12 739,91 Kč |
| 250 | 121,79680 Kč | 30 449,20 Kč |
| 500 | 118,41906 Kč | 59 209,53 Kč |
| 1 000 | 115,63956 Kč | 115 639,56 Kč |
| Unit Price without VAT: | 192,55000 Kč |
|---|---|
| Unit Price with VAT: | 232,98550 Kč |



