


CS47L90-CWZR | |
|---|---|
DigiKey Part Number | 598-2431-2-ND - Tape & Reel (TR) 598-2431-1-ND - Cut Tape (CT) 598-2431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS47L90-CWZR |
Description | IC LOW PRW AUDIO HUB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CS47L90-CWZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio Codec | |
Interface | I2C, SLIMbus, SPI | |
Clock Rate | 975 MIPS | |
Non-Volatile Memory | - | |
On-Chip RAM | - | |
Voltage - I/O | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 173-UFBGA, WLCSP | |
Supplier Device Package | 173-WLCSP (5.81x4.65) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,84000 Kč | 594,84 Kč |
| 10 | 496,39000 Kč | 4 963,90 Kč |
| 25 | 466,66200 Kč | 11 666,55 Kč |
| 100 | 431,73910 Kč | 43 173,91 Kč |
| 250 | 414,47800 Kč | 103 619,50 Kč |
| 500 | 403,98470 Kč | 201 992,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 393,75355 Kč | 2 362 521,30 Kč |
| Unit Price without VAT: | 594,84000 Kč |
|---|---|
| Unit Price with VAT: | 719,75640 Kč |



