New Product
Stereo DAC 32 b 768k I2S, Serial 48-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS4308S-DN

DigiKey Part Number
598-CS4308S-DN-ND
Manufacturer
Manufacturer Product Number
CS4308S-DN
Description
8 CHANNEL DAC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Stereo DAC 32 b 768k I2S, Serial 48-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
CS4308S-DN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Stereo DAC
Number of Channels
8
Resolution (Bits)
32 b
Sampling Rate (Per Second)
768k
Data Interface
I2S, Serial
Voltage Supply Source
Single Supply
Voltage - Supply
3.13V ~ 3.47V, 1.14V ~ 1.26V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1221,53000 Kč221,53 Kč
10173,19200 Kč1 731,92 Kč
25161,09680 Kč4 027,42 Kč
100147,80070 Kč14 780,07 Kč
490137,74388 Kč67 494,50 Kč
980134,58154 Kč131 889,91 Kč
1 470132,99848 Kč195 507,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:221,53000 Kč
Unit Price with VAT:268,05130 Kč