


CS4272-DZZ | |
|---|---|
DigiKey Part Number | 598-CS4272-DZZ-ND |
Manufacturer | |
Manufacturer Product Number | CS4272-DZZ |
Description | IC CODEC 24BIT 114DB 28-TSSOP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS4272-DZZ Models |
Category | Dynamic Range, ADCs / DACs (db) Typ 114 / 114 |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Analog 4.75V ~ 5.25V |
Packaging Tube | Voltage - Supply, Digital 3.1V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Stereo Audio | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 28-TSSOP |
Number of ADCs / DACs 2 / 2 | Base Product Number |
Sigma Delta Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS4272K-DZZ | Cirrus Logic Inc. | 249 | 598-CS4272K-DZZ-ND | 299,28000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,25000 Kč | 274,25 Kč |
| 10 | 215,66700 Kč | 2 156,67 Kč |
| 50 | 192,22100 Kč | 9 611,05 Kč |
| 100 | 184,96120 Kč | 18 496,12 Kč |
| 250 | 177,29760 Kč | 44 324,40 Kč |
| 500 | 172,67770 Kč | 86 338,85 Kč |
| 1 000 | 168,87616 Kč | 168 876,16 Kč |
| Unit Price without VAT: | 274,25000 Kč |
|---|---|
| Unit Price with VAT: | 331,84250 Kč |



