
CS4271K-CZZ | |
|---|---|
DigiKey Part Number | 598-CS4271K-CZZ-ND |
Manufacturer | |
Manufacturer Product Number | CS4271K-CZZ |
Description | IC 24BIT 192KHZ 114DB STR CODEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 98 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 108 / 114 | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3.1V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,65000 Kč | 237,65 Kč |
| 10 | 186,12400 Kč | 1 861,24 Kč |
| 50 | 165,50360 Kč | 8 275,18 Kč |
| 100 | 159,11700 Kč | 15 911,70 Kč |
| 250 | 152,37588 Kč | 38 093,97 Kč |
| 500 | 148,31240 Kč | 74 156,20 Kč |
| 1 000 | 144,96946 Kč | 144 969,46 Kč |
| Unit Price without VAT: | 237,65000 Kč |
|---|---|
| Unit Price with VAT: | 287,55650 Kč |

