


CS4271-DZZ | |
|---|---|
DigiKey Part Number | 598-CS4271-DZZ-ND |
Manufacturer | |
Manufacturer Product Number | CS4271-DZZ |
Description | IC CODEC 24BIT 114DB 28-TSSOP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS4271-DZZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 108 / 114 | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3.1V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,18000 Kč | 256,18 Kč |
| 10 | 201,18200 Kč | 2 011,82 Kč |
| 50 | 179,16340 Kč | 8 958,17 Kč |
| 100 | 172,34320 Kč | 17 234,32 Kč |
| 250 | 165,14424 Kč | 41 286,06 Kč |
| 500 | 160,80520 Kč | 80 402,60 Kč |
| Unit Price without VAT: | 256,18000 Kč |
|---|---|
| Unit Price with VAT: | 309,97780 Kč |


