


CS2100CP-EZZR | |
|---|---|
DigiKey Part Number | 598-2415-2-ND - Tape & Reel (TR) 598-2415-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CS2100CP-EZZR |
Description | IC FRACT N SYNTH 10MSOP |
Customer Reference | |
Detailed Description | Fractional N Synthesizer IC 75MHz 1 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CS2100CP-EZZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Fractional N Synthesizer | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 75MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.1V ~ 3.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,42000 Kč | 446,42 Kč |
| 10 | 356,90300 Kč | 3 569,03 Kč |
| 25 | 334,56520 Kč | 8 364,13 Kč |
| 100 | 310,01240 Kč | 31 001,24 Kč |
| 250 | 298,30852 Kč | 74 577,13 Kč |
| 500 | 291,25528 Kč | 145 627,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 264,83728 Kč | 1 059 349,12 Kč |
| Unit Price without VAT: | 446,42000 Kč |
|---|---|
| Unit Price with VAT: | 540,16820 Kč |

