


| CS2000CP-CZZ | |
|---|---|
| DigiKey Part Number | 598-1748-ND | 
| Manufacturer | |
| Manufacturer Product Number | CS2000CP-CZZ | 
| Description | IC FRACT N SYNTH 10MSOP | 
| Customer Reference | |
| Detailed Description | Fractional N Synthesizer IC 75MHz 1 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CS2000CP-CZZ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Cirrus Logic Inc. | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Type | Fractional N Synthesizer | |
| PLL | Yes | |
| Input | Clock | |
| Output | Clock | |
| Number of Circuits | 1 | |
| Ratio - Input:Output | 2:2 | |
| Differential - Input:Output | No/No | |
| Frequency - Max | 75MHz | |
| Divider/Multiplier | Yes/Yes | |
| Voltage - Supply | 3.1V ~ 3.5V | |
| Operating Temperature | -10°C ~ 70°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
| Supplier Device Package | 10-MSOP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic