
CS181012-CQ | |
|---|---|
DigiKey Part Number | 2156-CS181012-CQ-ND |
Manufacturer | |
Manufacturer Product Number | CS181012-CQ |
Description | COBRANET IC COBRANET AUDIO NETW |
Customer Reference | |
Detailed Description | Ethernet Digital Signal Processor (DSP) 24.576MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ethernet | |
Interface | ASI, CobraNet, HMI, SSAI | |
Clock Rate | 24.576MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | External | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.80V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) |
| Bulk: | 3437 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 383,21375 Kč | 6 131,42 Kč |
| Unit Price without VAT: | 383,21375 Kč |
|---|---|
| Unit Price with VAT: | 463,68864 Kč |


