


CPB181022-CM2-MT | |
|---|---|
DigiKey Part Number | 598-1020-ND |
Manufacturer | |
Manufacturer Product Number | CPB181022-CM2-MT |
Description | EVAL BOARD FOR CS181022 |
Customer Reference | |
Detailed Description | CS181022 - Audio Processing Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | CS181022 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

