
CDBWM8994-M-1 | |
|---|---|
DigiKey Part Number | CDBWM8994-M-1-ND |
Manufacturer | |
Manufacturer Product Number | CDBWM8994-M-1 |
Description | EVAL BOARD FOR WM8994 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | WM8994 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | - | |
Utilized IC / Part | WM8994 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 882,19000 Kč | 2 882,19 Kč |
| Unit Price without VAT: | 2 882,19000 Kč |
|---|---|
| Unit Price with VAT: | 3 487,44990 Kč |



