WM8805 - Digital Interface Transceiver Audio Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WM8805 - Digital Interface Transceiver Audio Evaluation Board
Cirrus Logic Rocks Audio

CDBWM8805-1

DigiKey Part Number
598-2405-ND
Manufacturer
Manufacturer Product Number
CDBWM8805-1
Description
EVAL BOARD FOR WM8805
Customer Reference
Detailed Description
WM8805 - Digital Interface Transceiver Audio Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Audio
Function
Digital Interface Transceiver
Embedded
-
Utilized IC / Part
WM8805
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 206,09000 Kč7 206,09 Kč
Manufacturers Standard Package
Unit Price without VAT:7 206,09000 Kč
Unit Price with VAT:8 719,36890 Kč