CDBWM8281-M-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CDBWM8281-M-2

CDBWM8281-M-2

DigiKey Part Number
598-2420-ND
Manufacturer
Manufacturer Product Number
CDBWM8281-M-2
Description
EVAL BOARD FOR WM8281
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
WM8281 - CODEC Audio Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Audio
Function
CODEC
Embedded
-
Utilized IC / Part
WM8281
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 442,83000 Kč4 442,83 Kč
Manufacturers Standard Package
Unit Price without VAT:4 442,83000 Kč
Unit Price with VAT:5 375,82430 Kč